
* Images are for reference only
MBR30100FCT
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- MBR30100FCT
- JLCPCB Part #
- C842805
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 100V 200A 30A 850mV@15A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2926
50+
$0.2317
150+
$0.2057
500+
$0.1732
2500+
$0.1587
5000+
$0.1500
Related Products
Welcome back, may I help you?