
* Images are for reference only
FM25F01-SO-U-G
Extended
- Manufacturer
- FUDAN MICRO
- MFR.Part #
- FM25F01-SO-U-G
- JLCPCB Part #
- C97641
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.5ms 100,000 cycles 100MHz 1Mbit 1uA 2.3V~3.6V 20 Years SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1675
50+
$0.1343
150+
$0.1201
500+
$0.1023
2500+
$0.0945
5000+
$0.0898
10000+
$0.0887
20000+
$0.0880
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?