This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FU6812V

Extended
Manufacturer
Fortior Tech
MFR.Part #
FU6812V
JLCPCB Part #
C22471069
Package
SSOP-24
Description
-40℃~+85℃ 3 3V~5.5V、5V~24V I2C、SPI、UART Motor speed indication No Three Phase SSOP-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28762

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 28761

In-stock Item Pricing

Qty Unit Price
1+ $1.0294
10+ $0.8361
30+ $0.7411
100+ $0.6444
500+ $0.5880
1000+ $0.5574

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons