
* Images are for reference only
FTR14D101KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR14D101KJ
- JLCPCB Part #
- C5381120
- Package
- Plugin,P=7.5mm
- Description
- 165V 33J 60V 6kA 85V 90V~110V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 323
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 323
In-stock Item Pricing
Qty Unit Price
1+
$0.1887
50+
$0.1482
150+
$0.1311
400+
$0.1050
2400+
$0.0954
4800+
$0.0896
Related Products
Welcome back, may I help you?