
* Images are for reference only
FTR10D112K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR10D112K
- JLCPCB Part #
- C693635
- Package
- Plugin,P=7.5mm
- Description
- 1.815kV 115J 2.5kA 400mW 680V 895V 990V~1.21kV 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0820
150+
$0.0720
400+
$0.0572
2400+
$0.0513
4800+
$0.0482
Related Products
Welcome back, may I help you?