
* Images are for reference only
FTR10D181K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR10D181K
- JLCPCB Part #
- C5380831
- Package
- Plugin,P=7.5mm
- Description
- 115V 150V 162V~198V 2.5kA 27J 300V 400mW Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 421
In-stock Item Pricing
Qty Unit Price
1+
$0.0485
100+
$0.0384
500+
$0.0334
1000+
$0.0294
5000+
$0.0264
10000+
$0.0250
Welcome back, may I help you?