
FT230XQ-T
- Manufacturer
- MFR.Part #
- FT230XQ-T
- JLCPCB Part #
- C3216402
- Package
- QFN-16(4x4)
- Description
- -40℃~+85℃ 125uA 3.3V~5V 8mA USB 2.0 USB to UART QFN-16(4x4) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | QFN-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3Mbps | |
| Applications Function | USB to UART | |
| Voltage - Supply | 3.3V~5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Quiescent Supply Current | 125uA |

* Images are for reference only
FT230XQ-T
Extended- Manufacturer
- MFR.Part #
- FT230XQ-T
- JLCPCB Part #
- C3216402
- Package
- QFN-16(4x4)
- Description
- -40℃~+85℃ 125uA 3.3V~5V 8mA USB 2.0 USB to UART QFN-16(4x4) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FT230XQ-T
Extended- Manufacturer
- MFR.Part #
- FT230XQ-T
- JLCPCB Part #
- C3216402
- Package
- QFN-16(4x4)
- Description
- -40℃~+85℃ 125uA 3.3V~5V 8mA USB 2.0 USB to UART QFN-16(4x4) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT230XQ-T Specifications
FT230XQ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | QFN-16(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3Mbps | |
| Applications Function | USB to UART | |
| Voltage - Supply | 3.3V~5V | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 8mA | |
| Quiescent Supply Current | 125uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT230XQ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT230XQ-T Documents
FT230XQ-T datasheets or manufacturer documentation.
Datasheet: FT230XQ-T Datasheet (PDF)
FT230XQ-T Schematic Symbol & PCB Footprint
The FT230XQ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.