
* Images are for reference only
FT200XD-T
Extended
- Manufacturer
- FTDI
- MFR.Part #
- FT200XD-T
- JLCPCB Part #
- C1521605
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 125uA 3.3V~5V 8mA USB 2.0 USB to I2C DFN-10-EP(3x3) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.9686
10+
$2.8851
30+
$2.8289
100+
$2.7727
Related Products
Welcome back, may I help you?