
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | QFN-56(7x7) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 8 | |
| Data Rate | 5Gbps | |
| Applications Function | USB to FIFO | |
| Voltage - Supply | 1.65V~1.95V、2.3V~2.7V、3V~3.6V | |
| USB Protocol | USB 2.0、USB 3.0 | |
| Current - Supply | 185mA | |
| Quiescent Supply Current | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT600Q-B-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | QFN-56(7x7) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Channels | 8 | |
| Data Rate | 5Gbps | |
| Applications Function | USB to FIFO | |
| Voltage - Supply | 1.65V~1.95V、2.3V~2.7V、3V~3.6V | |
| USB Protocol | USB 2.0、USB 3.0 | |
| Current - Supply | 185mA | |
| Quiescent Supply Current | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT600Q-B-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FT600Q-B-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.