
* Images are for reference only
FT24C512A-ETR-T
Extended
- Manufacturer
- FMD(Fremont Micro Devices)
- MFR.Part #
- FT24C512A-ETR-T
- JLCPCB Part #
- C417377
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 512Kbit 5ms Hardware write protection function、Noise suppression function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1194
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1184
In-stock Item Pricing
Qty Unit Price
1+
$0.3137
50+
$0.2464
150+
$0.2175
500+
$0.1814
2500+
$0.1654
5000+
$0.1558
Related Products
Welcome back, may I help you?