
* Images are for reference only
FT24C16A-KLR-T
Extended
- Manufacturer
- FMD(Fremont Micro Devices)
- MFR.Part #
- FT24C16A-KLR-T
- JLCPCB Part #
- C5263774
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 16Kbit 1MHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9853
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9611
In-stock Item Pricing
Qty Unit Price
1+
$0.0904
50+
$0.0733
150+
$0.0650
500+
$0.0585
3000+
$0.0513
6000+
$0.0487
Related Products
Welcome back, may I help you?