
* Images are for reference only
FT24C128A-ESR-B
Extended
- Manufacturer
- FMD(Fremont Micro Devices)
- MFR.Part #
- FT24C128A-ESR-B
- JLCPCB Part #
- C417368
- Package
- SOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 128Kbit 1MHz 5ms Hardware write protection function、Noise suppression function I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.1249
50+
$0.0978
200+
$0.0843
500+
$0.0742
2000+
$0.0661
5000+
$0.0621
Related Products
Welcome back, may I help you?