
* Images are for reference only
FSP150-P24-C54
Extended
- Manufacturer
- FSP Technology
- MFR.Part #
- FSP150-P24-C54
- JLCPCB Part #
- C7278503
- Package
- -
- Description
- -20℃~+70℃ 2.78A 500mVp-p 54V 90% 90V~264V Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±3% - Switching power supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.2829
200+
$44.4031
500+
$42.9197
1000+
$42.1860
Welcome back, may I help you?