
* Images are for reference only
FSL306LRN
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSL306LRN
- JLCPCB Part #
- C606136
- Package
- DIP-7
- Description
- -40℃~125℃@(Tj) 450mA 50kHz 650V 85V~265V Buck Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 999
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 999
In-stock Item Pricing
Qty Unit Price
1+
$1.3162
10+
$1.0971
50+
$0.8812
100+
$0.7443
500+
$0.6831
1000+
$0.6557
Related Products
Welcome back, may I help you?