
* Images are for reference only
EPMB0J221M6357TR
Extended
- Manufacturer
- FSD-CON
- MFR.Part #
- EPMB0J221M6357TR
- JLCPCB Part #
- C2803481
- Package
- SMD,5.7x6.3mm
- Description
- -55℃~+105℃ 16mΩ@100kHz 220uF 5.7mm 6.3V 6.3mm Polymer ±20% SMD,5.7x6.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1276
50+
$0.1025
150+
$0.0899
1000+
$0.0774
2000+
$0.0699
5000+
$0.0661
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?