
* Images are for reference only
FRC1812J201 TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC1812J201 TS
- JLCPCB Part #
- C2933933
- Package
- 1812
- Description
- -55℃~+155℃ 200V 200Ω 750mW Thick Film Resistor ±100ppm/℃ ±5% 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21572
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 21382
In-stock Item Pricing
Qty Unit Price
1+
$0.0210
500+
$0.0174
1500+
$0.0153
4000+
$0.0125
24000+
$0.0115
48000+
$0.0109
Related Products
Welcome back, may I help you?