
* Images are for reference only
FR107
Extended
- Manufacturer
- LangJie
- MFR.Part #
- FR107
- JLCPCB Part #
- C7450412
- Package
- DO-41
- Description
- 1 Independent 1.3V@1A 1A 1kV 30A 500ns 5uA DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6175
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6175
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0126
1500+
$0.0106
5000+
$0.0094
25000+
$0.0083
50000+
$0.0078
Related Products
Welcome back, may I help you?