
* Images are for reference only
FPC-1.0AS-10PWBH25
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FPC-1.0AS-10PWBH25
- JLCPCB Part #
- C3446121
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 10P 1mm 2.5mm 500mA 50V Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3740
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3735
In-stock Item Pricing
Qty Unit Price
1+
$0.1806
50+
$0.1449
150+
$0.1294
500+
$0.1102
2000+
$0.0975
4000+
$0.0924
Related Products
Welcome back, may I help you?