
* Images are for reference only
FPC-0.5HF-5PWBH10
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FPC-0.5HF-5PWBH10
- JLCPCB Part #
- C5343273
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 1mm 500mA 50V 5P Double-Sided Contacts, Top and Bottom Entry Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2928
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2915
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
50+
$0.0912
150+
$0.0852
500+
$0.0776
2500+
$0.0742
4000+
$0.0723
Related Products
Welcome back, may I help you?