
* Images are for reference only
ASAA826-H4SB5-7H
Extended
- Manufacturer
- FOXCONN
- MFR.Part #
- ASAA826-H4SB5-7H
- JLCPCB Part #
- C49145596
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.5mm 1 1x260P 25V 260 500mA Black Copper alloy Gold IDC Header Surface Mount,Vertical SMD,P=0.5mm,卧贴 IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 340
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$1.5638
10+
$1.3214
30+
$1.1881
100+
$1.0372
500+
$0.9714
1000+
$0.9409
Related Products
Welcome back, may I help you?