
* Images are for reference only
HB11031
Extended
- Manufacturer
- FOXCONN
- MFR.Part #
- HB11031
- JLCPCB Part #
- C5440921
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.47mm 2.54mm 2.54mm 3A 3P 5.84mm Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 618
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 615
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
10+
$0.5051
30+
$0.4422
100+
$0.3793
500+
$0.3422
1500+
$0.3228
Related Products
Welcome back, may I help you?