
* Images are for reference only
SS12
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- SS12
- JLCPCB Part #
- C5443895
- Package
- SMA(DO-214AC)
- Description
- 1 Independent 1A 200uA@20V 20V 30A 550mV@1A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6937
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6936
In-stock Item Pricing
Qty Unit Price
1+
$0.0147
500+
$0.0116
1500+
$0.0100
5000+
$0.0089
25000+
$0.0081
50000+
$0.0076
Related Products
Welcome back, may I help you?