
* Images are for reference only
EFVZ016ADA101M0554
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFVZ016ADA101M0554
- JLCPCB Part #
- C22469986
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 100uF 16V 5.4mm 5mm ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.1367
50+
$0.1089
150+
$0.0949
1000+
$0.0844
2000+
$0.0761
5000+
$0.0719
Related Products
Welcome back, may I help you?