
* Images are for reference only
EFVM6R3ADA221M0554
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFVM6R3ADA221M0554
- JLCPCB Part #
- C22387983
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 220uF 5.4mm 5mm 6.3V ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0702
150+
$0.0609
1000+
$0.0539
2000+
$0.0483
5000+
$0.0455
Related Products
Welcome back, may I help you?