
* Images are for reference only
EFVH050ADA220M0654
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFVH050ADA220M0654
- JLCPCB Part #
- C22388009
- Package
- SMD,D6.3xL5.4mm
- Description
- -55℃~+105℃ 22uF 5.4mm 50V 6.3mm ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1041
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1033
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0292
1000+
$0.0253
2000+
$0.0224
10000+
$0.0202
20000+
$0.0191
Related Products
Welcome back, may I help you?