
* Images are for reference only
EFVM010ADA101M0645
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFVM010ADA101M0645
- JLCPCB Part #
- C48533327
- Package
- SMD,D6.3xL4.5mm
- Description
- -55℃~+105℃ 100uF 10V 4.5mm 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1215
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1215
In-stock Item Pricing
Qty Unit Price
1+
$0.1141
50+
$0.0909
150+
$0.0793
1250+
$0.0706
2500+
$0.0637
5000+
$0.0602
Related Products
Welcome back, may I help you?