
* Images are for reference only
EFFT025ADA561M08B0
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFFT025ADA561M08B0
- JLCPCB Part #
- C49338534
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 2000hrs@105℃ 25V 560uF 850mA@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.2435
50+
$0.1929
150+
$0.1713
500+
$0.1442
2500+
$0.1321
5000+
$0.1249
Related Products