
* Images are for reference only
EEEFTH101XAP-FVM
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EEEFTH101XAP-FVM
- JLCPCB Part #
- C41368829
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 100uF 2000hrs@105℃ 50V 6.3mm 68mA@120Hz 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4525
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 4519
In-stock Item Pricing
Qty Unit Price
1+
$0.1388
50+
$0.1113
150+
$0.0975
1000+
$0.0874
2000+
$0.0791
5000+
$0.0750
Welcome back, may I help you?