
* Images are for reference only
FRR1206P000 TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRR1206P000 TS
- JLCPCB Part #
- C49196841
- Package
- 1206
- Description
- -55℃~+155℃ 0Ω 200V 250mW Thick Film Resistor 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4200
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4200
In-stock Item Pricing
Qty Unit Price
1+
$0.0079
1000+
$0.0064
5000+
$0.0055
10000+
$0.0050
50000+
$0.0046
100000+
$0.0043
Related Products
Welcome back, may I help you?