
* Images are for reference only
FRQ1206F47R0TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRQ1206F47R0TS
- JLCPCB Part #
- C48533725
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 47Ω Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0075
1000+
$0.0061
5000+
$0.0053
10000+
$0.0048
50000+
$0.0044
100000+
$0.0041
Related Products
Welcome back, may I help you?