
* Images are for reference only
FRH2512B1500TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRH2512B1500TS
- JLCPCB Part #
- C49196684
- Package
- 2512
- Description
- -55℃~+155℃ 150Ω 1W 200V Thick Film Resistor ±0.1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1445
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1437
In-stock Item Pricing
Qty Unit Price
1+
$0.0505
100+
$0.0412
300+
$0.0367
1000+
$0.0331
4000+
$0.0304
8000+
$0.0290
Welcome back, may I help you?