This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FRC1210F2493TS

Extended
Manufacturer
FOJAN
MFR.Part #
FRC1210F2493TS
JLCPCB Part #
C5121551
Package
1210
Description
-55℃~+155℃ 200V 249kΩ 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 295

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 167

In-stock Item Pricing

Qty Unit Price
1+ $0.0096
500+ $0.0078
1500+ $0.0068
5000+ $0.0059
25000+ $0.0054
50000+ $0.0051

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons