
* Images are for reference only
FRC1206F1743TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC1206F1743TS
- JLCPCB Part #
- C48533709
- Package
- 1206
- Description
- -55℃~+155℃ 174kΩ 200V 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4600
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4600
In-stock Item Pricing
Qty Unit Price
1+
$0.0044
1000+
$0.0034
5000+
$0.0029
10000+
$0.0027
50000+
$0.0023
Related Products
Welcome back, may I help you?