
* Images are for reference only
FRC0805F2R21TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC0805F2R21TS
- JLCPCB Part #
- C49196918
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 2.21Ω Thick Film Resistor ±1% ±400ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3900
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3900
In-stock Item Pricing
Qty Unit Price
1+
$0.0031
1000+
$0.0024
5000+
$0.0020
10000+
$0.0018
50000+
$0.0016
Related Products
Welcome back, may I help you?