
* Images are for reference only
SS24-B
Extended
- Manufacturer
- FMS(Formosa Microsemi)
- MFR.Part #
- SS24-B
- JLCPCB Part #
- C143197
- Package
- SMB(DO-214AA)
- Description
- 1 Independent 2A 40V 500uA@40V 50A 550mV@2A SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 316
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0284
600+
$0.0240
3000+
$0.0191
9000+
$0.0168
21000+
$0.0156
39000+
$0.0154
81000+
$0.0153
Related Products
Welcome back, may I help you?