
* Images are for reference only
HER303
Extended
- Manufacturer
- FMS(Formosa Microsemi)
- MFR.Part #
- HER303
- JLCPCB Part #
- C216096
- Package
- DO-201AD
- Description
- -55℃~+125℃ 150A 200V 3A 5uA DO-201AD Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 211
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
50+
$0.0433
150+
$0.0425
500+
$0.0418
Related Products
Welcome back, may I help you?