
* Images are for reference only
FM8502A
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM8502A
- JLCPCB Part #
- C2938793
- Package
- SOP-7
- Description
- -40℃~+150℃ 1 160mA 5% 85VAC~264VAC AC-DC Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1597
50+
$0.1263
150+
$0.1122
500+
$0.0943
2500+
$0.0862
5000+
$0.0816
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?