
* Images are for reference only
TC3582DB
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- TC3582DB
- JLCPCB Part #
- C255529
- Package
- DIP-8
- Description
- -40℃~+85℃ 5V~7V DIP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
100+
$0.0526
300+
$0.0461
1000+
$0.0414
5000+
$0.0376
10000+
$0.0356
20000+
$0.0352
40000+
$0.0350
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?