
* Images are for reference only
FM6126QC
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM6126QC
- JLCPCB Part #
- C2844290
- Package
- TQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 3.19W 3.3V~5.5V 30MHz 4-Wire Serial Interface TQFN-24-EP(4x4) Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 209
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
50+
$0.0512
150+
$0.0430
500+
$0.0367
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?