
* Images are for reference only
FM5889C
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM5889C
- JLCPCB Part #
- C29781272
- Package
- ESOP-8
- Description
- -40℃~+85℃ 110uA 2.4A 4.5V~5.5V Not supported Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking、Output discharge function ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1515
50+
$0.1217
150+
$0.1069
500+
$0.0956
2500+
$0.0867
4000+
$0.0822
Related Products
Welcome back, may I help you?