CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SC6206B-65Z5
SC6206B-65Z5 - 1
SC6206B-65Z5 - 2
SC6206B-65Z5 - 3
Extended1/3
* Images are for reference only

SC6206B-65Z5

Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
SC6206B-65Z5
JLCPCB Part #
C94023
Package
SOT-23
Description
-25℃~+85℃ 1 18mV@(80mA) 250mA 25uA 3V 50dB@(1kHz) 6V Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShenzhen Fuman Elec
PackageSOT-23
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current25uA
Operating Temperature-25℃~+85℃
Voltage - Supply6V
Output TypeFixed
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Voltage Dropout18mV@(80mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SC6206B-65Z5
SC6206B-65Z5

* Images are for reference only

SC6206B-65Z5

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
SC6206B-65Z5
JLCPCB Part #
C94023
Package
SOT-23
Description
-25℃~+85℃ 1 18mV@(80mA) 250mA 25uA 3V 50dB@(1kHz) 6V Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC6206B-65Z5

* Images are for reference only

SC6206B-65Z5

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
SC6206B-65Z5
JLCPCB Part #
C94023
Package
SOT-23
Description
-25℃~+85℃ 1 18mV@(80mA) 250mA 25uA 3V 50dB@(1kHz) 6V Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC6206B-65Z5 Specifications

SC6206B-65Z5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShenzhen Fuman Elec
PackageSOT-23
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current25uA
Operating Temperature-25℃~+85℃
Voltage - Supply6V
Output TypeFixed
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Voltage Dropout18mV@(80mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC6206B-65Z5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC6206B-65Z5 Documents

SC6206B-65Z5 datasheets or manufacturer documentation.

Datasheet: SC6206B-65Z5 Datasheet (PDF)

SC6206B-65Z5 Schematic Symbol & PCB Footprint

The SC6206B-65Z5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.