
* Images are for reference only
FM407
Extended
- Manufacturer
- LRC
- MFR.Part #
- FM407
- JLCPCB Part #
- C83350
- Package
- DO-214AC(SMA)
- Description
- -50℃~+150℃ 1.1V 1A 1kV 30A 5uA Independent DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10687
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 10457
In-stock Item Pricing
Qty Unit Price
1+
$0.0135
500+
$0.0104
1500+
$0.0087
7500+
$0.0075
22500+
$0.0066
52500+
$0.0061
Related Products
Welcome back, may I help you?