
* Images are for reference only
FM24C256E-TS-T-G
Extended
- Manufacturer
- FUDAN MICRO
- MFR.Part #
- FM24C256E-TS-T-G
- JLCPCB Part #
- C908401
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 1MHz 256Kbit 40 Years 5ms I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 534
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 519
In-stock Item Pricing
Qty Unit Price
1+
$0.1925
50+
$0.1875
150+
$0.1842
500+
$0.1810
Related Products
Welcome back, may I help you?