
* Images are for reference only
FM24C02C-SO-T-G
Extended
- Manufacturer
- FUDAN MICRO
- MFR.Part #
- FM24C02C-SO-T-G
- JLCPCB Part #
- C189501
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 2Kbit 400kHz 5ms Hardware write protection function、Noise suppression function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21724
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 21636
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
50+
$0.0689
150+
$0.0594
500+
$0.0521
2500+
$0.0465
4000+
$0.0436
Related Products
Welcome back, may I help you?