
* Images are for reference only
XHB-06AWT
Extended
- Manufacturer
- FG
- MFR.Part #
- XHB-06AWT
- JLCPCB Part #
- C42395371
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6.75mm 6P 7.75mm Brass LCP Surface Mount, Right Angle Tin SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 775
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 775
In-stock Item Pricing
Qty Unit Price
1+
$0.1404
50+
$0.1109
150+
$0.0962
700+
$0.0853
2800+
$0.0764
4900+
$0.0721
Related Products
Welcome back, may I help you?