
* Images are for reference only
FG-1.25-14PWT
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.25-14PWT
- JLCPCB Part #
- C53224048
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 14P 1A 1x14P 22.55mm 3.6mm 4.3mm 7 Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0933
150+
$0.0812
500+
$0.0723
2000+
$0.0651
4000+
$0.0616
Related Products