
* Images are for reference only
TC-6615K-17.0-260
Extended
- Manufacturer
- FG
- MFR.Part #
- TC-6615K-17.0-260
- JLCPCB Part #
- C53457411
- Package
- 弯插-4P,7.5x6.1mm
- Description
- -25℃~+85℃ 12V 17mm 2.6N 50,000 cycles 50mA 6.1mm 6mm Black PC Pin Right Angle Round Button SPST-NO With Bracket 弯插-4P,7.5x6.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0676
50+
$0.0661
150+
$0.0651
500+
$0.0642
Related Products
Welcome back, may I help you?