CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HY-6AWT
HY-6AWT - 1
HY-6AWT - 2
HY-6AWT - 3
HY-6AWT - 4
Extended1/4
* Images are for reference only

HY-6AWT

Attributes
Value
Manufacturer
FG
MFR.Part #
HY-6AWT
JLCPCB Part #
C2831822
Package
SMD
Description
-25℃~+85℃ 1 1x6P 250V 2A 2mm 6 6P Brass HY Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
Reference SeriesHY
Contact PlatingTin
Number of Pins6P
Contact MaterialBrass
Current Rating2A
Pitch2mm
Pins Structure1x6P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HY-6AWT
HY-6AWT

* Images are for reference only

HY-6AWT

Extended
Manufacturer

FG

MFR.Part #
HY-6AWT
JLCPCB Part #
C2831822
Package
SMD
Description
-25℃~+85℃ 1 1x6P 250V 2A 2mm 6 6P Brass HY Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY-6AWT

* Images are for reference only

HY-6AWT

Extended
Manufacturer

FG

MFR.Part #
HY-6AWT
JLCPCB Part #
C2831822
Package
SMD
Description
-25℃~+85℃ 1 1x6P 250V 2A 2mm 6 6P Brass HY Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY-6AWT Specifications

HY-6AWT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerFG
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
Reference SeriesHY
Contact PlatingTin
Number of Pins6P
Contact MaterialBrass
Current Rating2A
Pitch2mm
Pins Structure1x6P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY-6AWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY-6AWT Documents

HY-6AWT datasheets or manufacturer documentation.

Datasheet: HY-6AWT Datasheet (PDF)

HY-6AWT Schematic Symbol & PCB Footprint

The HY-6AWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.