
* Images are for reference only
FG-TC-06D-05-5H
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-TC-06D-05-5H
- JLCPCB Part #
- C53224014
- Package
- Plugin
- Description
- -25℃~+85℃ 100,000 cycles 12V 2.5N 50mA 5mm 6.2mm 7.3mm Black No Right Angle Round Button SPST With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0847
150+
$0.0739
500+
$0.0657
2500+
$0.0592
5000+
$0.0559
Related Products
Welcome back, may I help you?