This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FG-1.5-9ALT

Extended
Manufacturer
FG
MFR.Part #
FG-1.5-9ALT
JLCPCB Part #
C47866903
Package
SMD,P=1.5mm
Description
-25℃~+85℃ 1 1.5mm 100V 1A 1x9P 3.7mm 5.8mm 9 9P Brass PA9T Surface Mount,Vertical Tin ZH SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 680

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 680

In-stock Item Pricing

Qty Unit Price
1+ $0.1131
50+ $0.0900
150+ $0.0784
1000+ $0.0698
2000+ $0.0628
5000+ $0.0593

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons